
GMC04CG391F50NT | |
|---|---|
DigiKey Part Number | 4713-GMC04CG391F50NTTR-ND - Tape & Reel (TR) 4713-GMC04CG391F50NTCT-ND - Cut Tape (CT) 4713-GMC04CG391F50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04CG391F50NT |
Description | CAP0402 COG 390PF 1% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 390 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±1% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.38600 | $3.86 |
| 50 | $0.26480 | $13.24 |
| 100 | $0.22770 | $22.77 |
| 500 | $0.16574 | $82.87 |
| 1,000 | $0.14667 | $146.67 |
| 2,500 | $0.12661 | $316.52 |
| 5,000 | $0.11459 | $572.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.10469 | $1,046.90 |
| 20,000 | $0.09656 | $1,931.20 |
| 30,000 | $0.09249 | $2,774.70 |
| 50,000 | $0.08799 | $4,399.50 |
| 70,000 | $0.08535 | $5,974.50 |
| 100,000 | $0.08282 | $8,282.00 |

