390 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC04CG391F50NT

DigiKey Part Number
4713-GMC04CG391F50NTTR-ND - Tape & Reel (TR)
4713-GMC04CG391F50NTCT-ND - Cut Tape (CT)
4713-GMC04CG391F50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC04CG391F50NT
Description
CAP0402 COG 390PF 1% 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
390 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±1%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 29,901
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.38600$3.86
50$0.26480$13.24
100$0.22770$22.77
500$0.16574$82.87
1,000$0.14667$146.67
2,500$0.12661$316.52
5,000$0.11459$572.95
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.10469$1,046.90
20,000$0.09656$1,931.20
30,000$0.09249$2,774.70
50,000$0.08799$4,399.50
70,000$0.08535$5,974.50
100,000$0.08282$8,282.00
Manufacturers Standard Package