39 pF ±1% 16V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC04CG390F16NT

DigiKey Part Number
4713-GMC04CG390F16NTTR-ND - Tape & Reel (TR)
4713-GMC04CG390F16NTCT-ND - Cut Tape (CT)
4713-GMC04CG390F16NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC04CG390F16NT
Description
CAP0402 COG 39PF 1% 16V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
39 pF ±1% 16V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±1%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7,864
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.32000$1.32
10$0.76500$7.65
50$0.54260$27.13
100$0.47360$47.36
500$0.35748$178.74
1,000$0.32187$321.87
2,500$0.28430$710.75
5,000$0.26171$1,308.55
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.24313$2,431.30
20,000$0.22785$4,557.00
30,000$0.22019$6,605.70
50,000$0.21171$10,585.50
70,000$0.20676$14,473.20
100,000$0.20199$20,199.00
Manufacturers Standard Package