36 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC04CG360F50NT

DigiKey Part Number
4713-GMC04CG360F50NTTR-ND - Tape & Reel (TR)
4713-GMC04CG360F50NTCT-ND - Cut Tape (CT)
4713-GMC04CG360F50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC04CG360F50NT
Description
CAP0402 COG 36PF 1% 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
36 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±1%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0402C360F5GACTUKEMET5,241399-14450-1-ND$12.91000Parametric Equivalent
CBR04C360F5GACKEMET13,999399-16079-1-ND$4.44000Parametric Equivalent
CQ0402FRNPO9BN360YAGEO25,79513-CQ0402FRNPO9BN360CT-ND$1.40000Parametric Equivalent
GCM1555C1H360FA16DMurata Electronics48,137490-GCM1555C1H360FA16DCT-ND$0.82000Parametric Equivalent
GJM1555C1H360FB01DMurata Electronics94,701490-GJM1555C1H360FB01DCT-ND$1.07000Parametric Equivalent
In-Stock: 7,480
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.32900$3.29
50$0.22520$11.26
100$0.19400$19.40
500$0.13976$69.88
1,000$0.12316$123.16
2,500$0.10580$264.50
5,000$0.09537$476.85
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.08679$867.90
20,000$0.07974$1,594.80
30,000$0.07622$2,286.60
50,000$0.07232$3,616.00
70,000$0.07004$4,902.80
100,000$0.06784$6,784.00
Manufacturers Standard Package