CHV0805N250220FCT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC04CG330J16NT

DigiKey Part Number
4713-GMC04CG330J16NTTR-ND - Tape & Reel (TR)
4713-GMC04CG330J16NTCT-ND - Cut Tape (CT)
4713-GMC04CG330J16NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC04CG330J16NT
Description
CAP0402 COG 33PF 5% 16V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
33 pF ±5% 16V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,479
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.16400$1.64
50$0.10680$5.34
100$0.09110$9.11
500$0.06338$31.69
1,000$0.05501$55.01
2,500$0.04605$115.12
5,000$0.04063$203.15
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.03804$380.40
20,000$0.03435$687.00
30,000$0.03250$975.00
50,000$0.03045$1,522.50
70,000$0.02926$2,048.20
100,000$0.02811$2,811.00
120,000$0.02757$3,308.40
240,000$0.02573$6,175.20
250,000$0.02564$6,410.00
Manufacturers Standard Package