
GMC04CG2R0B25NT | |
---|---|
DigiKey Part Number | 4713-GMC04CG2R0B25NTTR-ND - Tape & Reel (TR) 4713-GMC04CG2R0B25NTCT-ND - Cut Tape (CT) 4713-GMC04CG2R0B25NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04CG2R0B25NT |
Description | CAP0402 COG 2PF .1PF 25V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.32900 | $3.29 |
50 | $0.22560 | $11.28 |
100 | $0.19430 | $19.43 |
500 | $0.13994 | $69.97 |
1,000 | $0.12332 | $123.32 |
2,500 | $0.10593 | $264.82 |
5,000 | $0.09549 | $477.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.08690 | $869.00 |
20,000 | $0.07985 | $1,597.00 |
30,000 | $0.07632 | $2,289.60 |
50,000 | $0.07241 | $3,620.50 |
70,000 | $0.07012 | $4,908.40 |
100,000 | $0.06793 | $6,793.00 |
120,000 | $0.06689 | $8,026.80 |
240,000 | $0.06338 | $15,211.20 |
250,000 | $0.06320 | $15,800.00 |