
GMC04CG270G50NT | |
|---|---|
DigiKey Part Number | 4713-GMC04CG270G50NTTR-ND - Tape & Reel (TR) 4713-GMC04CG270G50NTCT-ND - Cut Tape (CT) 4713-GMC04CG270G50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04CG270G50NT |
Description | CAP0402 COG 27PF 2% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±2% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.17300 | $1.73 |
| 50 | $0.11180 | $5.59 |
| 100 | $0.09450 | $9.45 |
| 500 | $0.06578 | $32.89 |
| 1,000 | $0.05706 | $57.06 |
| 2,500 | $0.04788 | $119.70 |
| 5,000 | $0.04241 | $212.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.03792 | $379.20 |
| 20,000 | $0.03423 | $684.60 |
| 30,000 | $0.03238 | $971.40 |
| 50,000 | $0.03035 | $1,517.50 |
| 70,000 | $0.02915 | $2,040.50 |
| 100,000 | $0.02801 | $2,801.00 |

