CHV0805N250220FCT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC04CG221J100NT

DigiKey Part Number
4713-GMC04CG221J100NTTR-ND - Tape & Reel (TR)
4713-GMC04CG221J100NTCT-ND - Cut Tape (CT)
4713-GMC04CG221J100NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC04CG221J100NT
Description
CAP0402 COG 220PF 5% 100V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
220 pF ±5% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,950
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.26300$2.63
50$0.17580$8.79
100$0.14940$14.94
500$0.10642$53.21
1,000$0.09295$92.95
2,500$0.07870$196.75
5,000$0.07009$350.45
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.06555$655.50
20,000$0.05988$1,197.60
30,000$0.05704$1,711.20
50,000$0.05390$2,695.00
70,000$0.05206$3,644.20
100,000$0.05030$5,030.00
120,000$0.04947$5,936.40
240,000$0.04665$11,196.00
250,000$0.04650$11,625.00
Manufacturers Standard Package