
GMC04CG221J100NT | |
---|---|
DigiKey Part Number | 4713-GMC04CG221J100NTTR-ND - Tape & Reel (TR) 4713-GMC04CG221J100NTCT-ND - Cut Tape (CT) 4713-GMC04CG221J100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04CG221J100NT |
Description | CAP0402 COG 220PF 5% 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.26300 | $2.63 |
50 | $0.17580 | $8.79 |
100 | $0.14940 | $14.94 |
500 | $0.10642 | $53.21 |
1,000 | $0.09295 | $92.95 |
2,500 | $0.07870 | $196.75 |
5,000 | $0.07009 | $350.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.06555 | $655.50 |
20,000 | $0.05988 | $1,197.60 |
30,000 | $0.05704 | $1,711.20 |
50,000 | $0.05390 | $2,695.00 |
70,000 | $0.05206 | $3,644.20 |
100,000 | $0.05030 | $5,030.00 |
120,000 | $0.04947 | $5,936.40 |
240,000 | $0.04665 | $11,196.00 |
250,000 | $0.04650 | $11,625.00 |