
GMC04CG220K25NT | |
---|---|
DigiKey Part Number | 4713-GMC04CG220K25NTTR-ND - Tape & Reel (TR) 4713-GMC04CG220K25NTCT-ND - Cut Tape (CT) 4713-GMC04CG220K25NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04CG220K25NT |
Description | CAP0402 COG 22PF 10% 25V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±10% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.13200 | $1.32 |
50 | $0.08720 | $4.36 |
100 | $0.07330 | $7.33 |
500 | $0.05070 | $25.35 |
1,000 | $0.04379 | $43.79 |
2,500 | $0.03645 | $91.13 |
5,000 | $0.03204 | $160.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.02993 | $299.30 |
20,000 | $0.02688 | $537.60 |
30,000 | $0.02535 | $760.50 |
50,000 | $0.02367 | $1,183.50 |
70,000 | $0.02268 | $1,587.60 |
100,000 | $0.02173 | $2,173.00 |
120,000 | $0.02128 | $2,553.60 |
240,000 | $0.01977 | $4,744.80 |
250,000 | $0.01969 | $4,922.50 |