CHV0805N250220FCT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC04CG200J100NT

DigiKey Part Number
4713-GMC04CG200J100NTTR-ND - Tape & Reel (TR)
4713-GMC04CG200J100NTCT-ND - Cut Tape (CT)
4713-GMC04CG200J100NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC04CG200J100NT
Description
CAP0402 COG 20PF 5% 100V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
20 pF ±5% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.87000$2.87
10$1.66700$16.67
50$1.20040$60.02
100$1.05430$105.43
500$0.80714$403.57
1,000$0.72996$729.96
2,500$0.64808$1,620.20
5,000$0.59838$2,991.90
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.58146$5,814.60
20,000$0.55268$11,053.60
30,000$0.53826$16,147.80
50,000$0.52228$26,114.00
70,000$0.51293$35,905.10
100,000$0.50394$50,394.00
120,000$0.49969$59,962.80
Manufacturers Standard Package