
GMC04CG1R2B25NT | |
---|---|
DigiKey Part Number | 4713-GMC04CG1R2B25NTTR-ND - Tape & Reel (TR) 4713-GMC04CG1R2B25NTCT-ND - Cut Tape (CT) 4713-GMC04CG1R2B25NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04CG1R2B25NT |
Description | CAP0402 COG 1.2PF .1PF 25V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.2 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.21300 | $2.13 |
50 | $0.14460 | $7.23 |
100 | $0.12320 | $12.32 |
500 | $0.08688 | $43.44 |
1,000 | $0.07587 | $75.87 |
2,500 | $0.06424 | $160.60 |
5,000 | $0.05726 | $286.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.05155 | $515.50 |
20,000 | $0.04684 | $936.80 |
30,000 | $0.04450 | $1,335.00 |
50,000 | $0.04189 | $2,094.50 |
70,000 | $0.04037 | $2,825.90 |
100,000 | $0.03891 | $3,891.00 |
120,000 | $0.03822 | $4,586.40 |
240,000 | $0.03589 | $8,613.60 |
250,000 | $0.03576 | $8,940.00 |