
GMC04CG1R1C50NT | |
|---|---|
DigiKey Part Number | 4713-GMC04CG1R1C50NTTR-ND - Tape & Reel (TR) 4713-GMC04CG1R1C50NTCT-ND - Cut Tape (CT) 4713-GMC04CG1R1C50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04CG1R1C50NT |
Description | CAP0402 COG 1.1PF .25PF 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.1 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.40300 | $4.03 |
| 50 | $0.27620 | $13.81 |
| 100 | $0.23760 | $23.76 |
| 500 | $0.17330 | $86.65 |
| 1,000 | $0.15350 | $153.50 |
| 2,500 | $0.13273 | $331.82 |
| 5,000 | $0.12025 | $601.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.10998 | $1,099.80 |
| 20,000 | $0.10154 | $2,030.80 |
| 30,000 | $0.09731 | $2,919.30 |
| 50,000 | $0.09263 | $4,631.50 |
| 70,000 | $0.08990 | $6,293.00 |
| 100,000 | $0.08727 | $8,727.00 |

