CHV0805N250220FCT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC04CG1R1B50NT

DigiKey Part Number
4713-GMC04CG1R1B50NTTR-ND - Tape & Reel (TR)
4713-GMC04CG1R1B50NTCT-ND - Cut Tape (CT)
4713-GMC04CG1R1B50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC04CG1R1B50NT
Description
CAP0402 COG 1.1PF .1PF 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1.1 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.20500$2.05
50$0.13460$6.73
100$0.11500$11.50
500$0.08080$40.40
1,000$0.07037$70.37
2,500$0.05948$148.70
5,000$0.05294$264.70
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.04757$475.70
20,000$0.04316$863.20
30,000$0.04095$1,228.50
50,000$0.03851$1,925.50
70,000$0.03708$2,595.60
100,000$0.03571$3,571.00
120,000$0.03506$4,207.20
240,000$0.03287$7,888.80
250,000$0.03276$8,190.00
Manufacturers Standard Package