
GMC04CG181F25NT | |
|---|---|
DigiKey Part Number | 4713-GMC04CG181F25NTTR-ND - Tape & Reel (TR) 4713-GMC04CG181F25NTCT-ND - Cut Tape (CT) 4713-GMC04CG181F25NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04CG181F25NT |
Description | CAP0402 COG 180PF 1% 25V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 180 pF ±1% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±1% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.52000 | $4.52 |
| 10 | $2.77100 | $27.71 |
| 50 | $2.08500 | $104.25 |
| 100 | $1.87530 | $187.53 |
| 500 | $1.52032 | $760.16 |
| 1,000 | $1.41073 | $1,410.73 |
| 2,500 | $1.29512 | $3,237.80 |
| 5,000 | $1.22546 | $6,127.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $1.16810 | $11,681.00 |
| 20,000 | $1.12088 | $22,417.60 |
| 30,000 | $1.09722 | $32,916.60 |
| 50,000 | $1.07099 | $53,549.50 |
| 70,000 | $1.05565 | $73,895.50 |

