
GMC04CG180F25NT | |
---|---|
DigiKey Part Number | 4713-GMC04CG180F25NTTR-ND - Tape & Reel (TR) 4713-GMC04CG180F25NTCT-ND - Cut Tape (CT) 4713-GMC04CG180F25NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04CG180F25NT |
Description | CAP0402 COG 18PF 1% 25V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±1% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.46900 | $4.69 |
50 | $0.34240 | $17.12 |
100 | $0.30290 | $30.29 |
500 | $0.23444 | $117.22 |
1,000 | $0.21189 | $211.89 |
2,500 | $0.18693 | $467.33 |
5,000 | $0.17109 | $855.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.14516 | $1,451.60 |
20,000 | $0.13475 | $2,695.00 |
30,000 | $0.12953 | $3,885.90 |
50,000 | $0.12376 | $6,188.00 |
70,000 | $0.12038 | $8,426.60 |
100,000 | $0.11713 | $11,713.00 |
120,000 | $0.11559 | $13,870.80 |
240,000 | $0.11041 | $26,498.40 |
250,000 | $0.11014 | $27,535.00 |