CHV0805N250220FCT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC04CG151J25NT

DigiKey Part Number
4713-GMC04CG151J25NTTR-ND - Tape & Reel (TR)
4713-GMC04CG151J25NTCT-ND - Cut Tape (CT)
4713-GMC04CG151J25NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC04CG151J25NT
Description
CAP0402 COG 150PF 5% 25V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
150 pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,800
Check for Additional Incoming Stock
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.04081$408.10
20,000$0.03690$738.00
30,000$0.03494$1,048.20
50,000$0.03278$1,639.00
70,000$0.03152$2,206.40
100,000$0.03030$3,030.00
120,000$0.02973$3,567.60
240,000$0.02779$6,669.60
250,000$0.02769$6,922.50
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.17200$1.72
50$0.11500$5.75
100$0.09690$9.69
500$0.06782$33.91
1,000$0.05879$58.79
2,500$0.04933$123.33
5,000$0.04358$217.90
Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.17200$1.72
50$0.11500$5.75
100$0.09690$9.69
500$0.06798$33.99
1,000$0.05904$59.04
2,500$0.04946$123.65
5,000$0.04372$218.60
* All Digi-Reel orders will add a $55.00 reeling fee.