
GMC04CG151J100NT | |
---|---|
DigiKey Part Number | 4713-GMC04CG151J100NTTR-ND - Tape & Reel (TR) 4713-GMC04CG151J100NTCT-ND - Cut Tape (CT) 4713-GMC04CG151J100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04CG151J100NT |
Description | CAP0402 COG 150PF 5% 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±5% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.99000 | $0.99 |
10 | $0.53400 | $5.34 |
50 | $0.37120 | $18.56 |
100 | $0.32190 | $32.19 |
500 | $0.23828 | $119.14 |
1,000 | $0.21266 | $212.66 |
2,500 | $0.18560 | $464.00 |
5,000 | $0.16936 | $846.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.15600 | $1,560.00 |
20,000 | $0.14501 | $2,900.20 |
30,000 | $0.13951 | $4,185.30 |
50,000 | $0.13342 | $6,671.00 |
70,000 | $0.12986 | $9,090.20 |
100,000 | $0.12643 | $12,643.00 |
120,000 | $0.12481 | $14,977.20 |
240,000 | $0.11935 | $28,644.00 |
250,000 | $0.11906 | $29,765.00 |