
GMC04CG151F50NT | |
|---|---|
DigiKey Part Number | 4713-GMC04CG151F50NTTR-ND - Tape & Reel (TR) 4713-GMC04CG151F50NTCT-ND - Cut Tape (CT) 4713-GMC04CG151F50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04CG151F50NT |
Description | CAP0402 COG 150PF 1% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.41100 | $4.11 |
| 50 | $0.28280 | $14.14 |
| 100 | $0.24340 | $24.34 |
| 500 | $0.17742 | $88.71 |
| 1,000 | $0.15736 | $157.36 |
| 2,500 | $0.13612 | $340.30 |
| 5,000 | $0.12337 | $616.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.11290 | $1,129.00 |
| 20,000 | $0.10429 | $2,085.80 |
| 30,000 | $0.09998 | $2,999.40 |
| 50,000 | $0.09520 | $4,760.00 |
| 70,000 | $0.09241 | $6,468.70 |
| 100,000 | $0.08973 | $8,973.00 |

