15 pF ±5% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC04CG150J100NT

DigiKey Part Number
4713-GMC04CG150J100NTTR-ND - Tape & Reel (TR)
4713-GMC04CG150J100NTCT-ND - Cut Tape (CT)
4713-GMC04CG150J100NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC04CG150J100NT
Description
CAP0402 COG 15PF 5% 100V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
15 pF ±5% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29,959
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.38600$3.86
50$0.26300$13.15
100$0.22690$22.69
500$0.16492$82.46
1,000$0.14585$145.85
2,500$0.12595$314.88
5,000$0.11395$569.75
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.10410$1,041.00
20,000$0.09601$1,920.20
30,000$0.09196$2,758.80
50,000$0.08747$4,373.50
70,000$0.08485$5,939.50
100,000$0.08232$8,232.00
Manufacturers Standard Package