
GMC04CG130G25NT | |
---|---|
DigiKey Part Number | 4713-GMC04CG130G25NTTR-ND - Tape & Reel (TR) 4713-GMC04CG130G25NTCT-ND - Cut Tape (CT) 4713-GMC04CG130G25NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04CG130G25NT |
Description | CAP0402 COG 13PF 2% 25V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 13 pF ±2% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.40200 | $4.02 |
50 | $0.27760 | $13.88 |
100 | $0.23890 | $23.89 |
500 | $0.17390 | $86.95 |
1,000 | $0.15412 | $154.12 |
2,500 | $0.13325 | $333.12 |
5,000 | $0.12072 | $603.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.11042 | $1,104.20 |
20,000 | $0.10196 | $2,039.20 |
30,000 | $0.09772 | $2,931.60 |
50,000 | $0.09303 | $4,651.50 |
70,000 | $0.09028 | $6,319.60 |
100,000 | $0.08765 | $8,765.00 |
120,000 | $0.08640 | $10,368.00 |
240,000 | $0.08219 | $19,725.60 |
250,000 | $0.08197 | $20,492.50 |