CHV0805N250220FCT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC04CG121G50NT

DigiKey Part Number
4713-GMC04CG121G50NTTR-ND - Tape & Reel (TR)
4713-GMC04CG121G50NTCT-ND - Cut Tape (CT)
4713-GMC04CG121G50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC04CG121G50NT
Description
CAP0402 COG 120PF 2% 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
120 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.29400$2.94
50$0.19760$9.88
100$0.16830$16.83
500$0.12090$60.45
1,000$0.10620$106.20
2,500$0.09087$227.18
5,000$0.08164$408.20
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.07407$740.70
20,000$0.06785$1,357.00
30,000$0.06473$1,941.90
50,000$0.06128$3,064.00
70,000$0.05926$4,148.20
100,000$0.05733$5,733.00
120,000$0.05641$6,769.20
240,000$0.05332$12,796.80
250,000$0.05315$13,287.50
Manufacturers Standard Package