CHV0805N250220FCT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC04CG110J50NT

DigiKey Part Number
4713-GMC04CG110J50NTTR-ND - Tape & Reel (TR)
4713-GMC04CG110J50NTCT-ND - Cut Tape (CT)
4713-GMC04CG110J50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC04CG110J50NT
Description
CAP0402 COG 11PF 5% 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
11 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,895
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.23000$2.30
50$0.15480$7.74
100$0.13170$13.17
500$0.09318$46.59
1,000$0.08141$81.41
2,500$0.06908$172.70
5,000$0.06169$308.45
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.05561$556.10
20,000$0.05062$1,012.40
30,000$0.04812$1,443.60
50,000$0.04536$2,268.00
70,000$0.04374$3,061.80
100,000$0.04219$4,219.00
120,000$0.04146$4,975.20
240,000$0.03898$9,355.20
250,000$0.03885$9,712.50
Manufacturers Standard Package