CHV0805N250220FCT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC04CG102G50NT

DigiKey Part Number
4713-GMC04CG102G50NTTR-ND - Tape & Reel (TR)
4713-GMC04CG102G50NTCT-ND - Cut Tape (CT)
4713-GMC04CG102G50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC04CG102G50NT
Description
CAP0402 COG 1000PF 2% 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1000 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,500
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.27100$2.71
50$0.17900$8.95
100$0.15350$15.35
500$0.10938$54.69
1,000$0.09590$95.90
2,500$0.08178$204.45
5,000$0.07331$366.55
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.06634$663.40
20,000$0.06061$1,212.20
30,000$0.05775$1,732.50
50,000$0.05458$2,729.00
70,000$0.05273$3,691.10
100,000$0.05095$5,095.00
120,000$0.05010$6,012.00
240,000$0.04726$11,342.40
250,000$0.04711$11,777.50
Manufacturers Standard Package