100 pF ±1% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC04CG101F25NT

DigiKey Part Number
4713-GMC04CG101F25NTTR-ND - Tape & Reel (TR)
4713-GMC04CG101F25NTCT-ND - Cut Tape (CT)
4713-GMC04CG101F25NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC04CG101F25NT
Description
CAP0402 COG 100PF 1% 25V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
100 pF ±1% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±1%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19,660
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.56000$1.56
10$0.87100$8.71
50$0.62160$31.08
100$0.54430$54.43
500$0.41388$206.94
1,000$0.37375$373.75
2,500$0.33156$828.90
5,000$0.30615$1,530.75
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.28525$2,852.50
20,000$0.26807$5,361.40
30,000$0.25946$7,783.80
50,000$0.24992$12,496.00
70,000$0.24434$17,103.80
100,000$0.23898$23,898.00
Manufacturers Standard Package