
GMC04CG100G25NT | |
|---|---|
DigiKey Part Number | 4713-GMC04CG100G25NTTR-ND - Tape & Reel (TR) 4713-GMC04CG100G25NTCT-ND - Cut Tape (CT) 4713-GMC04CG100G25NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04CG100G25NT |
Description | CAP0402 COG 10PF 2% 25V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±2% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±2% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.32900 | $3.29 |
| 50 | $0.22360 | $11.18 |
| 100 | $0.19160 | $19.16 |
| 500 | $0.13796 | $68.98 |
| 1,000 | $0.12160 | $121.60 |
| 2,500 | $0.10438 | $260.95 |
| 5,000 | $0.09405 | $470.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.08558 | $855.80 |
| 20,000 | $0.07861 | $1,572.20 |
| 30,000 | $0.07512 | $2,253.60 |
| 50,000 | $0.07126 | $3,563.00 |
| 70,000 | $0.06900 | $4,830.00 |
| 100,000 | $0.06683 | $6,683.00 |

