
GMC04CG100D100NT | |
|---|---|
DigiKey Part Number | 4713-GMC04CG100D100NTTR-ND - Tape & Reel (TR) 4713-GMC04CG100D100NTCT-ND - Cut Tape (CT) 4713-GMC04CG100D100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04CG100D100NT |
Description | CAP0402 COG 10PF .5PF 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±0.5pF 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.89000 | $1.89 |
| 10 | $1.10200 | $11.02 |
| 50 | $0.78920 | $39.46 |
| 100 | $0.69550 | $69.55 |
| 500 | $0.53572 | $267.86 |
| 1,000 | $0.48655 | $486.55 |
| 2,500 | $0.43475 | $1,086.88 |
| 5,000 | $0.40358 | $2,017.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.37793 | $3,779.30 |
| 20,000 | $0.35683 | $7,136.60 |
| 30,000 | $0.34626 | $10,387.80 |
| 50,000 | $0.33454 | $16,727.00 |
| 70,000 | $0.32770 | $22,939.00 |
| 100,000 | $0.32111 | $32,111.00 |

