CHV0805N250220FCT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC02X7R821K25NT

DigiKey Part Number
4713-GMC02X7R821K25NTTR-ND - Tape & Reel (TR)
4713-GMC02X7R821K25NTCT-ND - Cut Tape (CT)
4713-GMC02X7R821K25NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC02X7R821K25NT
Description
CAP0201 X7R 820PF 10% 25V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
820 pF ±10% 25V Ceramic Capacitor X7R 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.14000$1.40
50$0.09360$4.68
100$0.07880$7.88
500$0.05468$27.34
1,000$0.04721$47.21
2,500$0.03941$98.53
5,000$0.03477$173.85
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.02904$435.60
30,000$0.02625$787.50
45,000$0.02485$1,118.25
75,000$0.02331$1,748.25
105,000$0.02240$2,352.00
150,000$0.02154$3,231.00
180,000$0.02112$3,801.60
360,000$0.01974$7,106.40
375,000$0.01967$7,376.25
Manufacturers Standard Package