
GMC02X7R332K25NT | |
|---|---|
DigiKey Part Number | 4713-GMC02X7R332K25NTTR-ND - Tape & Reel (TR) 4713-GMC02X7R332K25NTCT-ND - Cut Tape (CT) 4713-GMC02X7R332K25NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC02X7R332K25NT |
Description | CAP0201 X7R 3300PF 10% 25V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 25V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.15600 | $1.56 |
| 50 | $0.10360 | $5.18 |
| 100 | $0.08710 | $8.71 |
| 500 | $0.06052 | $30.26 |
| 1,000 | $0.05237 | $52.37 |
| 2,500 | $0.04384 | $109.60 |
| 5,000 | $0.03876 | $193.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.03249 | $487.35 |
| 30,000 | $0.02944 | $883.20 |
| 45,000 | $0.02791 | $1,255.95 |
| 75,000 | $0.02622 | $1,966.50 |
| 105,000 | $0.02523 | $2,649.15 |
| 150,000 | $0.02428 | $3,642.00 |

