
GMC02X7R222K25NT | |
---|---|
DigiKey Part Number | 4713-GMC02X7R222K25NTTR-ND - Tape & Reel (TR) 4713-GMC02X7R222K25NTCT-ND - Cut Tape (CT) 4713-GMC02X7R222K25NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC02X7R222K25NT |
Description | CAP0201 X7R 2200PF 10% 25V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 25V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.10700 | $1.07 |
50 | $0.06920 | $3.46 |
100 | $0.05760 | $5.76 |
500 | $0.03934 | $19.67 |
1,000 | $0.03375 | $33.75 |
2,500 | $0.02796 | $69.90 |
5,000 | $0.02447 | $122.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.02018 | $302.70 |
30,000 | $0.01810 | $543.00 |
45,000 | $0.01705 | $767.25 |
75,000 | $0.01590 | $1,192.50 |
105,000 | $0.01522 | $1,598.10 |
150,000 | $0.01458 | $2,187.00 |
180,000 | $0.01427 | $2,568.60 |
360,000 | $0.01324 | $4,766.40 |
375,000 | $0.01318 | $4,942.50 |