
GMC02X7R221K25NT | |
---|---|
DigiKey Part Number | 4713-GMC02X7R221K25NTTR-ND - Tape & Reel (TR) 4713-GMC02X7R221K25NTCT-ND - Cut Tape (CT) 4713-GMC02X7R221K25NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC02X7R221K25NT |
Description | CAP0201 X7R 220PF 10% 25V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 25V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.13200 | $1.32 |
50 | $0.08560 | $4.28 |
100 | $0.07240 | $7.24 |
500 | $0.05006 | $25.03 |
1,000 | $0.04322 | $43.22 |
2,500 | $0.03602 | $90.05 |
5,000 | $0.03164 | $158.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.02773 | $415.95 |
30,000 | $0.02503 | $750.90 |
45,000 | $0.02369 | $1,066.05 |
75,000 | $0.02220 | $1,665.00 |
105,000 | $0.02133 | $2,239.65 |
150,000 | $0.02049 | $3,073.50 |
180,000 | $0.02009 | $3,616.20 |
360,000 | $0.01876 | $6,753.60 |
375,000 | $0.01869 | $7,008.75 |