
GMC02X7R182K10NT | |
---|---|
DigiKey Part Number | 4713-GMC02X7R182K10NTTR-ND - Tape & Reel (TR) 4713-GMC02X7R182K10NTCT-ND - Cut Tape (CT) 4713-GMC02X7R182K10NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC02X7R182K10NT |
Description | CAP0201 X7R 1800PF 10% 10V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1800 pF ±10% 10V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.13100 | $1.31 |
50 | $0.08860 | $4.43 |
100 | $0.07470 | $7.47 |
500 | $0.05206 | $26.03 |
1,000 | $0.04508 | $45.08 |
2,500 | $0.03754 | $93.85 |
5,000 | $0.03302 | $165.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.02904 | $435.60 |
30,000 | $0.02625 | $787.50 |
45,000 | $0.02485 | $1,118.25 |
75,000 | $0.02331 | $1,748.25 |
105,000 | $0.02240 | $2,352.00 |
150,000 | $0.02154 | $3,231.00 |
180,000 | $0.02112 | $3,801.60 |
360,000 | $0.01974 | $7,106.40 |
375,000 | $0.01967 | $7,376.25 |