
GMC02X7R152K16NT | |
|---|---|
DigiKey Part Number | 4713-GMC02X7R152K16NTTR-ND - Tape & Reel (TR) 4713-GMC02X7R152K16NTCT-ND - Cut Tape (CT) 4713-GMC02X7R152K16NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC02X7R152K16NT |
Description | CAP0201 X7R 1500PF 10% 16V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±10% 16V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.14000 | $1.40 |
| 50 | $0.09380 | $4.69 |
| 100 | $0.07890 | $7.89 |
| 500 | $0.05476 | $27.38 |
| 1,000 | $0.04727 | $47.27 |
| 2,500 | $0.03946 | $98.65 |
| 5,000 | $0.03481 | $174.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.02908 | $436.20 |
| 30,000 | $0.02628 | $788.40 |
| 45,000 | $0.02488 | $1,119.60 |
| 75,000 | $0.02334 | $1,750.50 |
| 105,000 | $0.02243 | $2,355.15 |
| 150,000 | $0.02156 | $3,234.00 |

