
GMC02X7R103K10NT | |
---|---|
DigiKey Part Number | 4713-GMC02X7R103K10NTTR-ND - Tape & Reel (TR) 4713-GMC02X7R103K10NTCT-ND - Cut Tape (CT) 4713-GMC02X7R103K10NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC02X7R103K10NT |
Description | CAP0201 X7R .01UF 10% 10V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 10V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.10700 | $1.07 |
50 | $0.07060 | $3.53 |
100 | $0.05830 | $5.83 |
500 | $0.03990 | $19.95 |
1,000 | $0.03424 | $34.24 |
2,500 | $0.02838 | $70.95 |
5,000 | $0.02485 | $124.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.02050 | $307.50 |
30,000 | $0.01839 | $551.70 |
45,000 | $0.01733 | $779.85 |
75,000 | $0.01616 | $1,212.00 |
105,000 | $0.01548 | $1,625.40 |
150,000 | $0.01483 | $2,224.50 |
180,000 | $0.01452 | $2,613.60 |
360,000 | $0.01347 | $4,849.20 |
375,000 | $0.01341 | $5,028.75 |