
GMC02X6S105M6R3NT | |
|---|---|
DigiKey Part Number | 4713-GMC02X6S105M6R3NTTR-ND - Tape & Reel (TR) 4713-GMC02X6S105M6R3NTCT-ND - Cut Tape (CT) 4713-GMC02X6S105M6R3NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC02X6S105M6R3NT |
Description | CAP0201 X6S 1UF 20% 6.3V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 6.3V Ceramic Capacitor X6S 0201 (0603 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±20% | Thickness (Max) 0.015" (0.39mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.23000 | $1.23 |
| 10 | $0.71500 | $7.15 |
| 50 | $0.50160 | $25.08 |
| 100 | $0.43740 | $43.74 |
| 500 | $0.32870 | $164.35 |
| 1,000 | $0.29532 | $295.32 |
| 2,500 | $0.26026 | $650.65 |
| 5,000 | $0.23915 | $1,195.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.21310 | $3,196.50 |
| 30,000 | $0.20035 | $6,010.50 |
| 45,000 | $0.19397 | $8,728.65 |
| 75,000 | $0.18690 | $14,017.50 |
| 105,000 | $0.18277 | $19,190.85 |
| 150,000 | $0.17879 | $26,818.50 |

