
GMC02X5R474M6R3NT | |
---|---|
DigiKey Part Number | 4713-GMC02X5R474M6R3NTTR-ND - Tape & Reel (TR) 4713-GMC02X5R474M6R3NTCT-ND - Cut Tape (CT) 4713-GMC02X5R474M6R3NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC02X5R474M6R3NT |
Description | CAP0201 X5R .47UF 20% 6.3V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±20% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.44300 | $4.43 |
50 | $0.30540 | $15.27 |
100 | $0.26280 | $26.28 |
500 | $0.19016 | $95.08 |
1,000 | $0.16783 | $167.83 |
2,500 | $0.14402 | $360.05 |
5,000 | $0.12960 | $648.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.11646 | $1,746.90 |
30,000 | $0.10831 | $3,249.30 |
45,000 | $0.10424 | $4,690.80 |
75,000 | $0.09972 | $7,479.00 |
105,000 | $0.09708 | $10,193.40 |
150,000 | $0.09454 | $14,181.00 |
180,000 | $0.09334 | $16,801.20 |
360,000 | $0.08929 | $32,144.40 |
375,000 | $0.08907 | $33,401.25 |