
GMC02X5R224K6R3NT | |
---|---|
DigiKey Part Number | 4713-GMC02X5R224K6R3NTTR-ND - Tape & Reel (TR) 4713-GMC02X5R224K6R3NTCT-ND - Cut Tape (CT) 4713-GMC02X5R224K6R3NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC02X5R224K6R3NT |
Description | CAP0201 X5R .22UF 10% 6.3V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.22200 | $2.22 |
50 | $0.14780 | $7.39 |
100 | $0.12560 | $12.56 |
500 | $0.08868 | $44.34 |
1,000 | $0.07718 | $77.18 |
2,500 | $0.06513 | $162.82 |
5,000 | $0.05781 | $289.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.05417 | $541.70 |
20,000 | $0.04928 | $985.60 |
30,000 | $0.04684 | $1,405.20 |
50,000 | $0.04413 | $2,206.50 |
70,000 | $0.04255 | $2,978.50 |
100,000 | $0.04103 | $4,103.00 |
120,000 | $0.04031 | $4,837.20 |
240,000 | $0.03789 | $9,093.60 |
250,000 | $0.03776 | $9,440.00 |