
GMC02X5R105M6R3NT | |
---|---|
DigiKey Part Number | 4713-GMC02X5R105M6R3NTTR-ND - Tape & Reel (TR) 4713-GMC02X5R105M6R3NTCT-ND - Cut Tape (CT) 4713-GMC02X5R105M6R3NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC02X5R105M6R3NT |
Description | CAP0201 X5R 1UF 20% 6.3V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.18900 | $1.89 |
50 | $0.12680 | $6.34 |
100 | $0.10700 | $10.70 |
500 | $0.07524 | $37.62 |
1,000 | $0.06544 | $65.44 |
2,500 | $0.05519 | $137.97 |
5,000 | $0.04905 | $245.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.04146 | $621.90 |
30,000 | $0.03776 | $1,132.80 |
45,000 | $0.03591 | $1,615.95 |
75,000 | $0.03386 | $2,539.50 |
105,000 | $0.03267 | $3,430.35 |
150,000 | $0.03152 | $4,728.00 |
180,000 | $0.03097 | $5,574.60 |
360,000 | $0.02914 | $10,490.40 |
375,000 | $0.02904 | $10,890.00 |