0.1 µF ±10% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC02X5R104K6R3NT

DigiKey Part Number
4713-GMC02X5R104K6R3NTTR-ND - Tape & Reel (TR)
4713-GMC02X5R104K6R3NTCT-ND - Cut Tape (CT)
4713-GMC02X5R104K6R3NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC02X5R104K6R3NT
Description
CAP0201 X5R .1UF 10% 6.3V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±10%
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 536,610
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.12300$1.23
50$0.07720$3.86
100$0.06490$6.49
500$0.04472$22.36
1,000$0.03848$38.48
2,500$0.03196$79.90
5,000$0.02807$140.35
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.02327$349.05
30,000$0.02093$627.90
45,000$0.01976$889.20
75,000$0.01846$1,384.50
105,000$0.01771$1,859.55
150,000$0.01698$2,547.00
Manufacturers Standard Package