
GMC02X5R104K6R3NT | |
|---|---|
DigiKey Part Number | 4713-GMC02X5R104K6R3NTTR-ND - Tape & Reel (TR) 4713-GMC02X5R104K6R3NTCT-ND - Cut Tape (CT) 4713-GMC02X5R104K6R3NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC02X5R104K6R3NT |
Description | CAP0201 X5R .1UF 10% 6.3V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±10% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.12300 | $1.23 |
| 50 | $0.07720 | $3.86 |
| 100 | $0.06490 | $6.49 |
| 500 | $0.04472 | $22.36 |
| 1,000 | $0.03848 | $38.48 |
| 2,500 | $0.03196 | $79.90 |
| 5,000 | $0.02807 | $140.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.02327 | $349.05 |
| 30,000 | $0.02093 | $627.90 |
| 45,000 | $0.01976 | $889.20 |
| 75,000 | $0.01846 | $1,384.50 |
| 105,000 | $0.01771 | $1,859.55 |
| 150,000 | $0.01698 | $2,547.00 |

