
GMC02X5R104K25NT | |
|---|---|
DigiKey Part Number | 4713-GMC02X5R104K25NTTR-ND - Tape & Reel (TR) 4713-GMC02X5R104K25NTCT-ND - Cut Tape (CT) 4713-GMC02X5R104K25NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC02X5R104K25NT |
Description | CAP0201 X5R .1UF 10% 25V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 25V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±10% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.23000 | $2.30 |
| 50 | $0.15460 | $7.73 |
| 100 | $0.13070 | $13.07 |
| 500 | $0.09274 | $46.37 |
| 1,000 | $0.08106 | $81.06 |
| 2,500 | $0.06880 | $172.00 |
| 5,000 | $0.06143 | $307.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.05537 | $553.70 |
| 20,000 | $0.05040 | $1,008.00 |
| 30,000 | $0.04792 | $1,437.60 |
| 50,000 | $0.04516 | $2,258.00 |
| 70,000 | $0.04355 | $3,048.50 |
| 100,000 | $0.04201 | $4,201.00 |

