
GMC02X5R103M10NT | |
|---|---|
DigiKey Part Number | 4713-GMC02X5R103M10NTTR-ND - Tape & Reel (TR) 4713-GMC02X5R103M10NTCT-ND - Cut Tape (CT) 4713-GMC02X5R103M10NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC02X5R103M10NT |
Description | CAP0201 X5R .01UF 20% 10V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 10V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.12300 | $1.23 |
| 50 | $0.08060 | $4.03 |
| 100 | $0.06820 | $6.82 |
| 500 | $0.04686 | $23.43 |
| 1,000 | $0.04045 | $40.45 |
| 2,500 | $0.03361 | $84.03 |
| 5,000 | $0.02953 | $147.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.02452 | $367.80 |
| 30,000 | $0.02208 | $662.40 |
| 45,000 | $0.02086 | $938.70 |
| 75,000 | $0.01951 | $1,463.25 |
| 105,000 | $0.01872 | $1,965.60 |
| 150,000 | $0.01796 | $2,694.00 |

