CHV0805N250220FCT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC02CG6R8C50NT

DigiKey Part Number
4713-GMC02CG6R8C50NTTR-ND - Tape & Reel (TR)
4713-GMC02CG6R8C50NTCT-ND - Cut Tape (CT)
4713-GMC02CG6R8C50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC02CG6R8C50NT
Description
CAP0201 COG 6.8PF .25PF 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
6.8 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,780
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.14000$1.40
50$0.09060$4.53
100$0.07660$7.66
500$0.05350$26.75
1,000$0.04618$46.18
2,500$0.03852$96.30
5,000$0.03390$169.50
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.02981$447.15
30,000$0.02695$808.50
45,000$0.02552$1,148.40
75,000$0.02395$1,796.25
105,000$0.02302$2,417.10
150,000$0.02214$3,321.00
180,000$0.02172$3,909.60
360,000$0.02031$7,311.60
375,000$0.02023$7,586.25
Manufacturers Standard Package