CHV0805N250220FCT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC02CG560J50NT

DigiKey Part Number
4713-GMC02CG560J50NTTR-ND - Tape & Reel (TR)
4713-GMC02CG560J50NTCT-ND - Cut Tape (CT)
4713-GMC02CG560J50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC02CG560J50NT
Description
CAP0201 COG 56PF 5% 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
56 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.15600$1.56
50$0.10380$5.19
100$0.08810$8.81
500$0.06142$30.71
1,000$0.05318$53.18
2,500$0.04448$111.20
5,000$0.03923$196.15
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.03455$518.25
30,000$0.03134$940.20
45,000$0.02974$1,338.30
75,000$0.02797$2,097.75
105,000$0.02693$2,827.65
150,000$0.02593$3,889.50
180,000$0.02546$4,582.80
360,000$0.02387$8,593.20
375,000$0.02379$8,921.25
Manufacturers Standard Package