
GMC02CG330F25NT | |
|---|---|
DigiKey Part Number | 4713-GMC02CG330F25NTTR-ND - Tape & Reel (TR) 4713-GMC02CG330F25NTCT-ND - Cut Tape (CT) 4713-GMC02CG330F25NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC02CG330F25NT |
Description | CAP0201 COG 33PF 1% 25V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±1% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.25500 | $2.55 |
| 50 | $0.16940 | $8.47 |
| 100 | $0.14470 | $14.47 |
| 500 | $0.10276 | $51.38 |
| 1,000 | $0.09003 | $90.03 |
| 2,500 | $0.07662 | $191.55 |
| 5,000 | $0.06858 | $342.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.05867 | $880.05 |
| 30,000 | $0.05383 | $1,614.90 |
| 45,000 | $0.05141 | $2,313.45 |
| 75,000 | $0.04873 | $3,654.75 |
| 105,000 | $0.04716 | $4,951.80 |
| 150,000 | $0.04565 | $6,847.50 |

