CHV0805N250220FCT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC02CG470J50NT

DigiKey Part Number
4713-GMC02CG470J50NTTR-ND - Tape & Reel (TR)
4713-GMC02CG470J50NTCT-ND - Cut Tape (CT)
4713-GMC02CG470J50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC02CG470J50NT
Description
CAP0201 COG 47PF 5% 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
47 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,740
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.11500$1.15
50$0.07400$3.70
100$0.06260$6.26
500$0.04264$21.32
1,000$0.03663$36.63
2,500$0.03036$75.90
5,000$0.02662$133.10
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.02202$330.30
30,000$0.01978$593.40
45,000$0.01867$840.15
75,000$0.01743$1,307.25
105,000$0.01670$1,753.50
150,000$0.01601$2,401.50
180,000$0.01568$2,822.40
360,000$0.01457$5,245.20
375,000$0.01451$5,441.25
Manufacturers Standard Package