
GMC02CG470J25NT | |
---|---|
DigiKey Part Number | 4713-GMC02CG470J25NTTR-ND - Tape & Reel (TR) 4713-GMC02CG470J25NTCT-ND - Cut Tape (CT) 4713-GMC02CG470J25NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC02CG470J25NT |
Description | CAP0201 COG 47PF 5% 25V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.09900 | $0.99 |
50 | $0.06580 | $3.29 |
100 | $0.05520 | $5.52 |
500 | $0.03738 | $18.69 |
1,000 | $0.03202 | $32.02 |
2,500 | $0.02648 | $66.20 |
5,000 | $0.02315 | $115.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.01906 | $285.90 |
30,000 | $0.01707 | $512.10 |
45,000 | $0.01607 | $723.15 |
75,000 | $0.01497 | $1,122.75 |
105,000 | $0.01433 | $1,504.65 |
150,000 | $0.01371 | $2,056.50 |
180,000 | $0.01341 | $2,413.80 |
360,000 | $0.01243 | $4,474.80 |
375,000 | $0.01238 | $4,642.50 |