
GMC02CG3R9B50NT | |
---|---|
DigiKey Part Number | 4713-GMC02CG3R9B50NTTR-ND - Tape & Reel (TR) 4713-GMC02CG3R9B50NTCT-ND - Cut Tape (CT) 4713-GMC02CG3R9B50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC02CG3R9B50NT |
Description | CAP0201 COG 3.9PF .1PF 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3.9 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.14800 | $1.48 |
50 | $0.09520 | $4.76 |
100 | $0.08050 | $8.05 |
500 | $0.05584 | $27.92 |
1,000 | $0.04820 | $48.20 |
2,500 | $0.04030 | $100.75 |
5,000 | $0.03555 | $177.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.02973 | $445.95 |
30,000 | $0.02688 | $806.40 |
45,000 | $0.02546 | $1,145.70 |
75,000 | $0.02389 | $1,791.75 |
105,000 | $0.02297 | $2,411.85 |
150,000 | $0.02208 | $3,312.00 |
180,000 | $0.02166 | $3,898.80 |
360,000 | $0.02025 | $7,290.00 |
375,000 | $0.02018 | $7,567.50 |