
GMC02CG391G25NT | |
---|---|
DigiKey Part Number | 4713-GMC02CG391G25NTTR-ND - Tape & Reel (TR) 4713-GMC02CG391G25NTCT-ND - Cut Tape (CT) 4713-GMC02CG391G25NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC02CG391G25NT |
Description | CAP0201-COG-390PF 2% 25V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 390 pF ±2% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.18100 | $1.81 |
50 | $0.11980 | $5.99 |
100 | $0.10260 | $10.26 |
500 | $0.07176 | $35.88 |
1,000 | $0.06232 | $62.32 |
2,500 | $0.05235 | $130.88 |
5,000 | $0.04631 | $231.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.04087 | $613.05 |
30,000 | $0.03721 | $1,116.30 |
45,000 | $0.03539 | $1,592.55 |
75,000 | $0.03336 | $2,502.00 |
105,000 | $0.03218 | $3,378.90 |
150,000 | $0.03104 | $4,656.00 |
180,000 | $0.03050 | $5,490.00 |
360,000 | $0.02869 | $10,328.40 |
375,000 | $0.02859 | $10,721.25 |