
GMC02CG2R7C50NT | |
---|---|
DigiKey Part Number | 4713-GMC02CG2R7C50NTTR-ND - Tape & Reel (TR) 4713-GMC02CG2R7C50NTCT-ND - Cut Tape (CT) 4713-GMC02CG2R7C50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC02CG2R7C50NT |
Description | CAP0201 COG 2.7PF .25PF 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.7 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.09000 | $0.90 |
50 | $0.06080 | $3.04 |
100 | $0.05090 | $5.09 |
500 | $0.03514 | $17.57 |
1,000 | $0.03013 | $30.13 |
2,500 | $0.02490 | $62.25 |
5,000 | $0.02174 | $108.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.01901 | $285.15 |
30,000 | $0.01702 | $510.60 |
45,000 | $0.01603 | $721.35 |
75,000 | $0.01493 | $1,119.75 |
105,000 | $0.01429 | $1,500.45 |
150,000 | $0.01367 | $2,050.50 |
180,000 | $0.01338 | $2,408.40 |
360,000 | $0.01240 | $4,464.00 |
375,000 | $0.01235 | $4,631.25 |